7-PDIP Less Pin 6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1053P136G

DigiKey Part Number
NCP1053P136GOS-ND
Manufacturer
Manufacturer Product Number
NCP1053P136G
Description
IC OFFLINE SWITCH FLYBACK 7DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 136kHz 7-PDIP
Datasheet
 Datasheet
EDA/CAD Models
NCP1053P136G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Start Up
8.5 V
Voltage - Supply (Vcc/Vdd)
7.5V ~ 10V
Duty Cycle
77%
Frequency - Switching
136kHz
Power (Watts)
40 W
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
7-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.