
NCP1050ST136T3G | |
|---|---|
DigiKey Part Number | NCP1050ST136T3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1050ST136T3G |
Description | IC OFFLINE SWITCH FLYBACK SOT223 |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 136kHz SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCP1050ST136T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 8.5 V | |
Voltage - Supply (Vcc/Vdd) | 7.5V ~ 10V | |
Duty Cycle | 77% | |
Frequency - Switching | 136kHz | |
Power (Watts) | 40 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Mounting Type | Surface Mount | |
Base Product Number |


