

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | 360mA | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 24V | |
Features | - | |
Voltage - Input | 90 ~ 265 VAC | |
Contents | Board(s) | |
Utilized IC / Part | NCP1014 | |
Note | - | |
Base Product Number |