Converter Offline Flyback Topology 65kHz 7-PDIP, Gullwing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 65kHz 7-PDIP, Gullwing
8-SMD_626AA-01

NCP1012APL065R2G

DigiKey Part Number
NCP1012APL065R2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1012APL065R2G
Description
IC OFFLINE SWITCH FLYBACK 7DIPGW
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 7-PDIP, Gullwing
Datasheet
 Datasheet
EDA/CAD Models
NCP1012APL065R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
8.5V ~ 10V
Duty Cycle
67%
Frequency - Switching
65kHz
Power (Watts)
19 W
Fault Protection
Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SMD (7 Leads), Gull Wing
Supplier Device Package
7-PDIP, Gullwing
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 911 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1 911In Stock
Ships from Rochester Electronics, LLC