Similar



NCN6004AFTBR2G | |
|---|---|
DigiKey Part Number | NCN6004AFTBR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCN6004AFTBR2G |
Description | IC INTERFACE SPECIALIZED 48TQFP |
Customer Reference | |
Detailed Description | PC's, PDA's Interface 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | NCN6004AFTBR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | PC's, PDA's | |
Interface | Microcontroller | |
Voltage - Supply | 1.8V ~ 5.5V | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |


