
NCN6000DTBR2 | |
|---|---|
DigiKey Part Number | NCN6000DTBR2OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCN6000DTBR2 |
Description | IC INTERFACE SPECIALIZED 20TSSOP |
Customer Reference | |
Detailed Description | ATM Terminals, Gas Pumps, ISM Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCN6000DTBR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | ATM Terminals, Gas Pumps, ISM | |
Interface | Microcontroller | |
Voltage - Supply | 2.7V ~ 6V | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

