
NCN49597MNG | |
|---|---|
DigiKey Part Number | NCN49597MNG-ND |
Manufacturer | |
Manufacturer Product Number | NCN49597MNG |
Description | IC PLC MODEM FLEX 9.6KBDS 52-QFN |
Customer Reference | |
Detailed Description | Selectable Modem FSK 52-QFN (8x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Data Format | FSK | |
Baud Rates | Selectable | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 52-VFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (8x8) | |
Base Product Number |

