Similar
Similar

NCN4555MNG | |
|---|---|
DigiKey Part Number | NCN4555MNG-ND |
Manufacturer | |
Manufacturer Product Number | NCN4555MNG |
Description | IC XLTR VL BIDIR 16-QFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCN4555MNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.6 V ~ 5.5 V | |
Voltage - VCCB | 2.7 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | SIM Card Interface | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |



