
NCL30125B2DR2G | |
|---|---|
DigiKey Part Number | 488-NCL30125B2DR2GTR-ND - Tape & Reel (TR) 488-NCL30125B2DR2GCT-ND - Cut Tape (CT) 488-NCL30125B2DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL30125B2DR2G |
Description | IC PWM CONTROLLER 16SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.2A 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCL30125B2DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side or Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 35V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.2A | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,01600 € | 10,16 € |
| 25 | 0,92320 € | 23,08 € |
| 100 | 0,82100 € | 82,10 € |
| 250 | 0,77212 € | 193,03 € |
| 500 | 0,74270 € | 371,35 € |
| 1 000 | 0,71845 € | 718,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,69287 € | 1 732,17 € |
| 5 000 | 0,67745 € | 3 387,25 € |
| 7 500 | 0,66973 € | 5 022,98 € |
| 12 500 | 0,66117 € | 8 264,62 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,66800 € |

