6.5A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV57081ADR2G

DigiKey Part Number
488-NCV57081ADR2GTR-ND - Tape & Reel (TR)
488-NCV57081ADR2GCT-ND - Cut Tape (CT)
488-NCV57081ADR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV57081ADR2G
Description
DGTL ISO 3.75KV 1CH GT DVR 8SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6.5A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Propagation Delay tpLH / tpHL (Max)
90ns, 90ns
Pulse Width Distortion (Max)
25ns
Rise / Fall Time (Typ)
13ns, 13ns
Current - Output High, Low
6.5A, 6.5A
Current - Peak Output
6.5A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
0V ~ 32V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Approval Agency
UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,22000 €4,22 €
103,20800 €32,08 €
252,95680 €73,92 €
1002,68030 €268,03 €
2502,54844 €637,11 €
5002,46902 €1 234,51 €
1 0002,40364 €2 403,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,33464 €5 836,60 €
Manufacturers Standard Package
Unit Price without VAT:4,22000 €
Unit Price with VAT:5,06400 €