High-Side, Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCD5703BDR2G

DigiKey Part Number
NCD5703BDR2GOSTR-ND - Tape & Reel (TR)
NCD5703BDR2GOSCT-ND - Cut Tape (CT)
NCD5703BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCD5703BDR2G
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCD5703BDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side, Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT
Voltage - Supply
20V
Logic Voltage - VIL, VIH
0.75V, 4.3V
Current - Peak Output (Source, Sink)
7.8A, 6.8A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
9.2ns, 7.9ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,01000 €2,01 €
101,49100 €14,91 €
251,36040 €34,01 €
1001,21740 €121,74 €
2501,14916 €287,29 €
5001,11634 €558,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,00822 €2 520,55 €
5 0000,98731 €4 936,55 €
Manufacturers Standard Package
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,41200 €