
| NC7WZ16P6X-L22347 | |
|---|---|
| DigiKey Part Number | 2832-NC7WZ16P6X-L22347-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | NC7WZ16P6X-L22347 | 
| Description | IC BUFF NON-INVERT 5.5V SC-70-6 | 
| Customer Reference | |
| Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Logic Type | Buffer, Non-Inverting | |
| Number of Elements | 2 | |
| Number of Bits per Element | 1 | |
| Input Type | - | |
| Output Type | Push-Pull | |
| Current - Output High, Low | 32mA, 32mA | |
| Voltage - Supply | 1.65V ~ 5.5V | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-TSSOP, SC-88, SOT-363 | |
| Supplier Device Package | SC-70-6 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France