NAND Gate IC 2 Channel Schmitt Trigger US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7WZ132K8X

DigiKey Part Number
NC7WZ132K8XTR-ND - Tape & Reel (TR)
NC7WZ132K8XCT-ND - Cut Tape (CT)
NC7WZ132K8XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7WZ132K8X
Description
IC GATE NAND SCHMITT 2CH 2IN US8
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel Schmitt Trigger US8
Datasheet
 Datasheet
EDA/CAD Models
NC7WZ132K8X Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Input Logic Level - Low
0.2V ~ 1.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.4V ~ 3.6V
Part Status
Active
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
US8
Features
Schmitt Trigger
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37 901
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,18200 €1,82 €
250,16160 €4,04 €
1000,13910 €13,91 €
2500,12832 €32,08 €
5000,12182 €60,91 €
1 0000,11646 €116,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,10985 €329,55 €
6 0000,10661 €639,66 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32400 €