6 UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ157L6X

DigiKey Part Number
NC7SZ157L6XFSTR-ND - Tape & Reel (TR)
NC7SZ157L6XFSCT-ND - Cut Tape (CT)
NC7SZ157L6XFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ157L6X
Description
IC MULTIPLEXER 1X2:1 6-MICROPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 6-MicroPak
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ157L6X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
32mA, 32mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-MicroPak
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 324
Factory Stock: 100 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13200 €1,32 €
250,11680 €2,92 €
1000,09980 €9,98 €
2500,09168 €22,92 €
5000,08680 €43,40 €
1 0000,08278 €82,78 €
2 5000,08032 €200,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,07596 €379,80 €
10 0000,07385 €738,50 €
15 0000,07280 €1 092,00 €
25 0000,07162 €1 790,50 €
35 0000,07094 €2 482,90 €
50 0000,07028 €3 514,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24000 €