
NC7SV34P5X | |
|---|---|
DigiKey Part Number | NC7SV34P5XTR-ND - Tape & Reel (TR) NC7SV34P5XCT-ND - Cut Tape (CT) NC7SV34P5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SV34P5X |
Description | IC BUFF 0.9V/3.6V SC-70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SV34P5X Models |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 0.9V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,09840 € | 2,46 € |
| 100 | 0,08400 € | 8,40 € |
| 250 | 0,07700 € | 19,25 € |
| 500 | 0,07276 € | 36,38 € |
| 1 000 | 0,06931 € | 69,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06503 € | 195,09 € |
| 6 000 | 0,06293 € | 377,58 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19200 € |

