Inverter IC 3 Channel US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7NZ04K8X

DigiKey Part Number
NC7NZ04K8XTR-ND - Tape & Reel (TR)
NC7NZ04K8XCT-ND - Cut Tape (CT)
NC7NZ04K8XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7NZ04K8X
Description
IC INVERTER 3CH 3-INP US8
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel US8
Datasheet
 Datasheet
EDA/CAD Models
NC7NZ04K8X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
US8
Number of Circuits
3
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Inputs
3
Base Product Number
Voltage - Supply
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 381
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,18100 €1,81 €
250,16040 €4,01 €
1000,13800 €13,80 €
2500,12732 €31,83 €
5000,12086 €60,43 €
1 0000,11554 €115,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,10897 €326,91 €
6 0000,10576 €634,56 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31200 €