
NB7V32MMNTXG | |
|---|---|
DigiKey Part Number | 488-NB7V32MMNTXGTR-ND - Tape & Reel (TR) 488-NB7V32MMNTXGCT-ND - Cut Tape (CT) 488-NB7V32MMNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB7V32MMNTXG |
Description | IC CLOCK DIVIDER 16QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clock Divider IC 10GHz 1 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB7V32MMNTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Divider | |
PLL | No | |
Input | CML, LVDS, LVPECL | |
Output | CML | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 10GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,07000 € | 11,07 € |
| 10 | 8,70000 € | 87,00 € |
| 25 | 8,10840 € | 202,71 € |
| 100 | 7,45790 € | 745,79 € |
| 250 | 7,34672 € | 1 836,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,36267 € | 19 088,01 € |
| Unit Price without VAT: | 11,07000 € |
|---|---|
| Unit Price with VAT: | 13,28400 € |





