Similar
Similar
Similar
Similar
Similar
Similar

NB6LQ572MMNR4G | |
|---|---|
DigiKey Part Number | NB6LQ572MMNR4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NB6LQ572MMNR4G |
Description | IC CLK BUFFER 4:2 6GHZ 32QFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 4:2 6 GHz 32-VFQFN Exposed Pad |
EDA/CAD Models | NB6LQ572MMNR4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Multiplexer, Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | CML | |
Frequency - Max | 6 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |



