
NB6L16DT | |
|---|---|
DigiKey Part Number | NB6L16DT-ND |
Manufacturer | |
Manufacturer Product Number | NB6L16DT |
Description | IC CLK BUFF DRIVER XLATOR 8TSSOP |
Customer Reference | |
Detailed Description | Clock Buffer/Driver, Translator IC 1:1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | * | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Buffer/Driver, Translator | |
Ratio - Input:Output | 1:1 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |

