


NB4N507ADR2G | |
|---|---|
DigiKey Part Number | 488-NB4N507ADR2GTR-ND - Tape & Reel (TR) 488-NB4N507ADR2GCT-ND - Cut Tape (CT) 488-NB4N507ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB4N507ADR2G |
Description | IC CLK/FREQ SYNTH 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer IC 200MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NB4N507ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | PECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,19000 € | 6,19 € |
| 10 | 4,77500 € | 47,75 € |
| 25 | 4,42160 € | 110,54 € |
| 100 | 4,03300 € | 403,30 € |
| 250 | 3,84776 € | 961,94 € |
| 500 | 3,73608 € | 1 868,04 € |
| 1 000 | 3,64422 € | 3 644,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,54720 € | 8 868,00 € |
| Unit Price without VAT: | 6,19000 € |
|---|---|
| Unit Price with VAT: | 7,42800 € |

