
NB4N1158DTG | |
---|---|
DigiKey Part Number | NB4N1158DTG-ND |
Manufacturer | |
Manufacturer Product Number | NB4N1158DTG |
Description | IC CLK LINK REPLICATOR HDTV |
Customer Reference | |
Detailed Description | Fibre Channel, Gigabit Ethernet, HDTV, SATA Link Replicator, Multiplexer IC 1 Output 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NB4N1158DTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | Fibre Channel, Gigabit Ethernet, HDTV, SATA | |
Input | LVPECL | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:3 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | - | |
Voltage - Supply | 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |