
NB100LVEP222MNG | |
|---|---|
DigiKey Part Number | NB100LVEP222MNG-ND |
Manufacturer | |
Manufacturer Product Number | NB100LVEP222MNG |
Description | IC CLK BUFFER 1:15 1GHZ 52QFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 1:15 1 GHz 52-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB100LVEP222MNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Divider, Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:15 | |
Differential - Input:Output | Yes/Yes | |
Input | LVECL, LVPECL | |
Output | LVECL, LVPECL | |
Frequency - Max | 1 GHz | |
Voltage - Supply | 2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-VFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,55000 € | 19,55 € |
| 10 | 15,66600 € | 156,66 € |
| 25 | 14,69600 € | 367,40 € |
| 100 | 13,62950 € | 1 362,95 € |
| 260 | 13,10223 € | 3 406,58 € |
| 520 | 12,79935 € | 6 655,66 € |
| Unit Price without VAT: | 19,55000 € |
|---|---|
| Unit Price with VAT: | 23,46000 € |

