Clock Fanout Buffer (Distribution), Multiplexer IC 2:20 1 GHz 52-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB100LVEP221MNRG

DigiKey Part Number
488-NB100LVEP221MNRGTR-ND - Tape & Reel (TR)
488-NB100LVEP221MNRGCT-ND - Cut Tape (CT)
488-NB100LVEP221MNRGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB100LVEP221MNRG
Description
IC CLK BUFFER 2:20 1GHZ 52QFN
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:20 1 GHz 52-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NB100LVEP221MNRG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:20
Differential - Input:Output
Yes/Yes
Input
ECL, HSTL, LVPECL
Output
ECL, PECL
Frequency - Max
1 GHz
Voltage - Supply
2.375V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
52-VFQFN Exposed Pad
Supplier Device Package
52-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 918
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,03000 €19,03 €
1015,23500 €152,35 €
2514,28720 €357,18 €
10013,24600 €1 324,60 €
25012,74948 €3 187,37 €
50012,45030 €6 225,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,00147 €24 002,94 €
Manufacturers Standard Package
Unit Price without VAT:19,03000 €
Unit Price with VAT:22,83600 €