
NL17SG14P5T5G | |
|---|---|
DigiKey Part Number | 488-NL17SG14P5T5GTR-ND - Tape & Reel (TR) 488-NL17SG14P5T5GCT-ND - Cut Tape (CT) 488-NL17SG14P5T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SG14P5T5G |
Description | IC INVERT SCHMITT 1CH 1IN SOT953 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-953 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SG14P5T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.09V ~ 0.95V | |
Input Logic Level - High | 0.86V ~ 2.05V | |
Max Propagation Delay @ V, Max CL | 5.2ns @ 3.3V, 30pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-953 | |
Package / Case | SOT-953 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,07040 € | 1,76 € |
| 100 | 0,05940 € | 5,94 € |
| 250 | 0,05420 € | 13,55 € |
| 500 | 0,05108 € | 25,54 € |
| 1 000 | 0,04851 € | 48,51 € |
| 2 500 | 0,04582 € | 114,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,04321 € | 345,68 € |
| 16 000 | 0,04203 € | 672,48 € |
| 24 000 | 0,04144 € | 994,56 € |
| 40 000 | 0,04078 € | 1 631,20 € |
| 56 000 | 0,04040 € | 2 262,40 € |
| 80 000 | 0,04003 € | 3 202,40 € |
| 200 000 | 0,03924 € | 7 848,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |







