
NB100ELT23LDTR2G | |
|---|---|
DigiKey Part Number | 488-NB100ELT23LDTR2GTR-ND - Tape & Reel (TR) 488-NB100ELT23LDTR2GCT-ND - Cut Tape (CT) 488-NB100ELT23LDTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB100ELT23LDTR2G |
Description | IC XLTR MS UNIDIR 8-TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NB100ELT23LDTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Input Signal | LVDS, LVPECL | |
Output Signal | LVTTL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,02100 € | 30,21 € |
| 25 | 2,78240 € | 69,56 € |
| 100 | 2,52020 € | 252,02 € |
| 250 | 2,47064 € | 617,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,19262 € | 5 481,55 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,77600 € |

