
N57M5114VP2D50TG | |
|---|---|
DigiKey Part Number | 2156-N57M5114VP2D50TG-488-ND |
Manufacturer | |
Manufacturer Product Number | N57M5114VP2D50TG |
Description | IC DIG POT 50K 8-TDFN |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-TDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 32 | |
Resistance (Ohms) | 50k | |
Interface | Up/Down (U/D, INC, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.5V ~ 6V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TDFN (2x3) | |
Package / Case | 8-WFDFN Exposed Pad | |
Operating Temperature | 150°C (TJ) | |
Resistance - Wiper (Ohms) (Typ) | 150 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,60629 € | 255,40 € |
| Unit Price without VAT: | 1,60629 € |
|---|---|
| Unit Price with VAT: | 1,92755 € |

