Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N57M5114VP2D50TG

DigiKey Part Number
2156-N57M5114VP2D50TG-488-ND
Manufacturer
Manufacturer Product Number
N57M5114VP2D50TG
Description
IC DIG POT 50K 8-TDFN
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-TDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
onsemi
Voltage - Supply
2.5V ~ 6V
Packaging
Bulk
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
300ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
8-TDFN (2x3)
Configuration
Potentiometer
Package / Case
8-WFDFN Exposed Pad
Number of Circuits
1
Operating Temperature
150°C (TJ)
Number of Taps
32
Resistance - Wiper (Ohms) (Typ)
150
Resistance (Ohms)
50k
Base Product Number
Interface
Up/Down (U/D, INC, CS)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1591,60629 €255,40 €
Unit Price without VAT:1,60629 €
Unit Price with VAT:1,92755 €