N02L83W2AN25I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 894
Unit Price: 2,76000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 2,14784 €
Datasheet
SRAM - Asynchronous Memory IC 2Mbit Parallel 55 ns 32-sTSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N02L83W2AN25I

DigiKey Part Number
N02L83W2AN25I-ND
Manufacturer
Manufacturer Product Number
N02L83W2AN25I
Description
IC SRAM 2MBIT PARALLEL 32STSOP I
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 2Mbit Parallel 55 ns 32-sTSOP I
Datasheet
 Datasheet
EDA/CAD Models
N02L83W2AN25I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-sTSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types