MV8R01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: 1,21000 €
Datasheet

Similar


Broadcom Limited
In Stock: 14 516
Unit Price: 1,20000 €
Datasheet

Similar


Broadcom Limited
In Stock: 5 075
Unit Price: 1,26000 €
Datasheet

Similar


Broadcom Limited
In Stock: 8 770
Unit Price: 1,26000 €
Datasheet

Similar


Broadcom Limited
In Stock: 27 086
Unit Price: 1,16000 €
Datasheet

Similar


LITEON
In Stock: 4 873
Unit Price: 1,13000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 27 823
Unit Price: 0,38000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 37 194
Unit Price: 0,38000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,46000 €
Datasheet
Image for MV8R01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV8R01

DigiKey Part Number
MV8R01-ND
Manufacturer
Manufacturer Product Number
MV8R01
Description
LED GREEN CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.6V Radial
Datasheet
 Datasheet
EDA/CAD Models
MV8R01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
3.6V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
520nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.89mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes