
MURHD560W1T4G | |
|---|---|
DigiKey Part Number | MURHD560W1T4GOSTR-ND - Tape & Reel (TR) MURHD560W1T4GOSCT-ND - Cut Tape (CT) MURHD560W1T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURHD560W1T4G |
Description | DIODE STANDARD 600V 5A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 2.7 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 1,75600 € | 17,56 € |
| 100 | 1,21210 € | 121,21 € |
| 500 | 0,97974 € | 489,87 € |
| 1 000 | 0,93196 € | 931,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,76324 € | 1 908,10 € |
| 5 000 | 0,76141 € | 3 807,05 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,25200 € |




