MUR480E is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 6 265
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 16 389
Unit Price: 0,26679 €
Datasheet
Diode 800 V 4A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR480E

DigiKey Part Number
MUR480EOS-ND
Manufacturer
Manufacturer Product Number
MUR480E
Description
DIODE STANDARD 800V 4A AXIAL
Customer Reference
Detailed Description
Diode 800 V 4A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
MUR480E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.85 V @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
100 ns
Current - Reverse Leakage @ Vr
25 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types