MTP23P06VG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1 079
Unit Price: 2,31000 €
Datasheet

Similar


Infineon Technologies
In Stock: 17 771
Unit Price: 3,01000 €
Datasheet

Similar


Infineon Technologies
In Stock: 21 118
Unit Price: 1,84000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 4 622
Unit Price: 1,27000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 1,43000 €
Datasheet

Similar


Infineon Technologies
In Stock: 21 707
Unit Price: 1,39000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 4 366
Unit Price: 2,19000 €
Datasheet

Similar


Infineon Technologies
In Stock: 11 794
Unit Price: 1,83000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 2 793
Unit Price: 2,07000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1 610
Unit Price: 2,07000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 2 709
Unit Price: 2,65000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1 962
Unit Price: 2,91000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 2,62000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,00000 €
Datasheet
P-Channel 60 V 23A (Tc) 90W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTP23P06VG

DigiKey Part Number
MTP23P06VGOS-ND
Manufacturer
Manufacturer Product Number
MTP23P06VG
Description
MOSFET P-CH 60V 23A TO220AB
Customer Reference
Detailed Description
P-Channel 60 V 23A (Tc) 90W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
MTP23P06VG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
120mOhm @ 11.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
1620 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
90W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable