
MTD6P10E | |
|---|---|
DigiKey Part Number | MTD6P10EOS-ND |
Manufacturer | |
Manufacturer Product Number | MTD6P10E |
Description | MOSFET P-CH 100V 6A DPAK |
Customer Reference | |
Detailed Description | P-Channel 100 V 6A (Tc) 1.75W (Ta), 50W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MTD6P10E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 660mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 840 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.75W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |

