MTD10N10ELT4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,50830 €
Datasheet
N-Channel 100 V 10A (Tc) 1.75W (Ta), 40W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTD10N10ELT4

DigiKey Part Number
MTD10N10ELT4OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTD10N10ELT4
Description
MOSFET N-CH 100V 10A DPAK
Customer Reference
Detailed Description
N-Channel 100 V 10A (Tc) 1.75W (Ta), 40W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
MTD10N10ELT4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
220mOhm @ 5A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 5 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
1040 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.75W (Ta), 40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable