
MTP20N15E | |
|---|---|
DigiKey Part Number | MTP20N15E-ND |
Manufacturer | |
Manufacturer Product Number | MTP20N15E |
Description | MOSFET N-CH 150V 20A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 150 V 20A (Tc) 112W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MTP20N15E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 55.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1627 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 112W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |

