MSD2714AT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5 435
Unit Price: 0,09000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 1 990
Unit Price: 0,09000 €
Datasheet

Similar


Infineon Technologies
In Stock: 8 643
Unit Price: 0,49000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1 798
Unit Price: 0,09000 €
Datasheet
RF Transistor NPN 25V 650MHz 225mW Surface Mount SC-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transistor NPN 25V 650MHz 225mW Surface Mount SC-59
SC 59

MSD2714AT1G

DigiKey Part Number
MSD2714AT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSD2714AT1G
Description
RF TRANS NPN 25V 650MHZ SC-59
Customer Reference
Detailed Description
RF Transistor NPN 25V 650MHz 225mW Surface Mount SC-59
Datasheet
 Datasheet
EDA/CAD Models
MSD2714AT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
25V
Frequency - Transition
650MHz
Noise Figure (dB Typ @ f)
-
Gain
-
Power - Max
225mW
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 1mA, 6V
Current - Collector (Ic) (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable