MRA4006T3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 29 710
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 88
Unit Price: 0,54000 €
Datasheet

Similar


onsemi
In Stock: 131 086
Unit Price: 0,54000 €
Datasheet

Similar


onsemi
In Stock: 1 173
Unit Price: 0,62000 €
Datasheet

Similar


onsemi
In Stock: 15 994
Unit Price: 0,44000 €
Datasheet

Similar


onsemi
In Stock: 590 670
Unit Price: 0,29000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,07211 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,04952 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 432
Unit Price: 1,43000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8 372
Unit Price: 1,43000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 21 201
Unit Price: 1,43000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 336 660
Unit Price: 0,14000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4 850
Unit Price: 1,44000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 142 457
Unit Price: 0,44000 €
Datasheet
Diode 800 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRA4006T3

DigiKey Part Number
MRA4006T3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRA4006T3
Description
DIODE STANDARD 800V 1A SMA
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
MRA4006T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes