Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MR34519MP5 | |
|---|---|
DigiKey Part Number | MR34519MP5-ND |
Manufacturer | |
Manufacturer Product Number | MR34519MP5 |
Description | LED CBI 5MM GRN THROUGH HOLE |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 12V 13mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MR34519MP5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | 13mA | |
Millicandela Rating | 4mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 12V | |
Mounting Type | Through Hole | |
Base Product Number |










