6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC3163TVM

DigiKey Part Number
MOC3163TVM-ND
Manufacturer
Manufacturer Product Number
MOC3163TVM
Description
OPTOISOLTR 4.17KV TRIAC 1CH 6DIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
MOC3163TVM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
4170Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
1kV/µs
Current - LED Trigger (Ift) (Max)
5mA
Current - Hold (Ih)
500µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.400", 10.16mm)
Supplier Device Package
6-DIP
Approval Agency
IEC/EN/DIN, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 695
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,58000 €1,58 €
101,12900 €11,29 €
1000,85750 €85,75 €
5000,73776 €368,88 €
1 0000,69869 €698,69 €
2 0000,66558 €1 331,16 €
5 0000,62948 €3 147,40 €
10 0000,60700 €6 070,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,58000 €
Unit Price with VAT:1,89600 €