Similar
Similar
Similar



MMVL2101T1G | |
|---|---|
DigiKey Part Number | MMVL2101T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMVL2101T1G |
Description | DIODE VARACTOR 30V SNGL SOD-323 |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMVL2101T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 7.5pF @ 4V, 1MHz | |
Capacitance Ratio | 3.2 | |
Capacitance Ratio Condition | C2/C30 | |
Voltage - Peak Reverse (Max) | 30 V | |
Diode Type | Single | |
Q @ Vr, F | 450 @ 4V, 50MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 | |
Base Product Number |



