MMSZ5247B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 29 240
Unit Price: 0,09000 €
Datasheet

Direct


onsemi
In Stock: 13 706
Unit Price: 0,09000 €
Datasheet

Direct


onsemi
In Stock: 3 375
Unit Price: 0,09000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 060
Unit Price: 0,15000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 7 057
Unit Price: 0,38000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 44 480
Unit Price: 0,12000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 15 751
Unit Price: 0,15000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 000
Unit Price: 0,10000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 605
Unit Price: 0,09000 €
Datasheet
Zener Diode 17 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5247B

DigiKey Part Number
MMSZ5247BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5247B
Description
DIODE ZENER 17V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 17 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
19 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 13 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes