1N5821 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8 579
Unit Price: 0,59000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08470 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08470 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,11900 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 228
Unit Price: 0,48000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 074
Unit Price: 0,39000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 1 278
Unit Price: 0,43000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3 440
Unit Price: 0,50000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,05148 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3 583
Unit Price: 0,59000 €
Datasheet
Diode 30 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5821

DigiKey Part Number
1N5821FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5821
Description
DIODE SCHOTTKY 30V 3A DO201AD
Customer Reference
Detailed Description
Diode 30 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
190pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes