MMQA6V2T3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5 384
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 31
Unit Price: 0,37000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 890
Unit Price: 0,37000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,06860 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,06860 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 16
Unit Price: 0,37000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,08102 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 825
Unit Price: 0,37000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 976
Unit Price: 0,37000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 36 095
Unit Price: 0,46000 €
Datasheet
9V Clamp 2.66A (8/20µs) Ipp Tvs Diode Surface Mount SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMQA6V2T3G

DigiKey Part Number
MMQA6V2T3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMQA6V2T3G
Description
TVS DIODE 4VWM 9VC SC74
Customer Reference
Detailed Description
9V Clamp 2.66A (8/20µs) Ipp Tvs Diode Surface Mount SC-74
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
4V (Max)
Voltage - Breakdown (Min)
5.89V
Voltage - Clamping (Max) @ Ipp
9V
Current - Peak Pulse (10/1000µs)
2.66A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types