Zener Diode 15 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5245ELT1G

DigiKey Part Number
488-MMBZ5245ELT1GTR-ND - Tape & Reel (TR)
488-MMBZ5245ELT1GCT-ND - Cut Tape (CT)
488-MMBZ5245ELT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5245ELT1G
Description
DIODE ZENER 15V 225MW SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ5245ELT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 556
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15500 €1,55 €
1000,09660 €9,66 €
5000,07112 €35,56 €
1 0000,06286 €62,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,04844 €145,32 €
6 0000,04352 €261,12 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30000 €