Zener Diode Array 1 Pair Common Anode 16 V 300 mW ±5% SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ16VALT1G

DigiKey Part Number
MMBZ16VALT1GOSTR-ND - Tape & Reel (TR)
MMBZ16VALT1GOSCT-ND - Cut Tape (CT)
MMBZ16VALT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ16VALT1G
Description
DIODE ZENER ARRAY 16V SOT-23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 16 V 300 mW ±5% SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ16VALT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
16 V
Tolerance
±5%
Power - Max
300 mW
Current - Reverse Leakage @ Vr
50 nA @ 13 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 648
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10700 €1,07 €
1000,06630 €6,63 €
5000,04834 €24,17 €
1 0000,04217 €42,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,03356 €100,68 €
6 0000,03289 €197,34 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20400 €