MM74HC244SJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4 273
Unit Price: 0,71000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 52 153
Unit Price: 0,48664 €
Datasheet

Similar


Texas Instruments
In Stock: 238 965
Unit Price: 0,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 289
Unit Price: 2,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 3 748
Unit Price: 0,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 33 662
Unit Price: 0,65405 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 20 013
Unit Price: 0,69709 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2 240
Unit Price: 0,26678 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 95 395
Unit Price: 0,78000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 12 658
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 987
Unit Price: 0,68000 €
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 2 000
Unit Price: 0,79000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC244SJ

DigiKey Part Number
MM74HC244SJ-ND
Manufacturer
Manufacturer Product Number
MM74HC244SJ
Description
IC BUFFER NON-INVERT 6V 20-SOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types