
NCV451AMNWTBG | |
|---|---|
DigiKey Part Number | 488-NCV451AMNWTBGTR-ND - Tape & Reel (TR) 488-NCV451AMNWTBGCT-ND - Cut Tape (CT) 488-NCV451AMNWTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV451AMNWTBG |
Description | IC PWR SWITCH N-CHANNEL 1:1 6DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 6-DFNW (2x2.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3.6V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 0.75V ~ 5.25V | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 21mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DFNW (2x2.2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53800 € | 5,38 € |
| 25 | 0,48480 € | 12,12 € |
| 100 | 0,42590 € | 42,59 € |
| 250 | 0,39792 € | 99,48 € |
| 500 | 0,38098 € | 190,49 € |
| 1 000 | 0,36707 € | 367,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,34988 € | 1 049,64 € |
| 6 000 | 0,34147 € | 2 048,82 € |
| 9 000 | 0,33726 € | 3 035,34 € |
| 15 000 | 0,33259 € | 4 988,85 € |
| 21 000 | 0,32986 € | 6 927,06 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90000 € |

