Zener Diode 4.7 V 500 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.7 V 500 mW ±2% Surface Mount SOD-523
SC-76, SOD-523

MM5Z4V7ST5G

DigiKey Part Number
MM5Z4V7ST5GOSTR-ND - Tape & Reel (TR)
MM5Z4V7ST5GOSCT-ND - Cut Tape (CT)
MM5Z4V7ST5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM5Z4V7ST5G
Description
DIODE ZENER 4.7V 500MW SOD523
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
MM5Z4V7ST5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 320
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09600 €0,96 €
1000,04300 €4,30 €
5000,04044 €20,22 €
1 0000,03012 €30,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,02926 €234,08 €
16 0000,02868 €458,88 €
24 0000,02560 €614,40 €
40 0000,02319 €927,60 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18000 €