


MM3Z56VT1G | |
|---|---|
DigiKey Part Number | 488-MM3Z56VT1GTR-ND - Tape & Reel (TR) 488-MM3Z56VT1GCT-ND - Cut Tape (CT) 488-MM3Z56VT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z56VT1G |
Description | DIODE ZENER 56V 300MW SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 300 mW ±7% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z56VT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 39.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14900 € | 1,49 € |
| 100 | 0,07210 € | 7,21 € |
| 500 | 0,07120 € | 35,60 € |
| 1 000 | 0,06948 € | 69,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04889 € | 146,67 € |
| 6 000 | 0,04847 € | 290,82 € |
| 9 000 | 0,04804 € | 432,36 € |
| 15 000 | 0,04402 € | 660,30 € |
| 21 000 | 0,04171 € | 875,91 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

