
MJF15031 | |
|---|---|
DigiKey Part Number | MJF15031OS-ND |
Manufacturer | |
Manufacturer Product Number | MJF15031 |
Description | TRANS PNP 150V 8A TO-220FP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 8 A 30MHz 2 W Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | MJF15031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 4A, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |


